- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5256B
1N5256B
Microchip Technology
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 - Bulk
Search Keywords: 1N5256B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5256B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
307
can ship
MOQ for out of Stock Qty:
112
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
112
$2.78
224
$2.10
336
$1.96
447 +
$1.92
Click for Quote
Log in
to unlock special pricing