- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5224B
1N5224B
Microchip Technology
Diode Zener 2.8V 0.5W 5% Unidir
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener 2.8V 0.5W 5% Unidir
Search Keywords: 1N5224B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5224B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
87
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
87
$3.62
174
$2.71
261
$2.53
348 +
$2.48
Click for Quote
Log in
to unlock special pricing