- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4982US
1N4982US
Microchip Technology
5W Zener Diode - 100 Volt ±5% - Glass - SMD
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 100 Volt ±5% - Glass - SMD
Search Keywords: 1N4982US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4982US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$18.28
50
$13.71
75
$12.80
100 +
$12.54
Click for Quote
Log in
to unlock special pricing