- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4959
1N4959
Microchip Technology
5W Zener Diode - 11 Volt ±5% - Glass - Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 11 Volt ±5% - Glass - Through Hole
Search Keywords: 1N4959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
36
$8.76
72
$6.57
108
$6.13
143 +
$6.01
Click for Quote
Log in
to unlock special pricing