- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4954
1N4954
Microchip Technology
5W Zener Diode - 6.8 Volt ±5% - Glass - Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 6.8 Volt ±5% - Glass - Through Hole
Search Keywords: 1N4954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
35
$9.09
70
$6.82
105
$6.37
139 +
$6.24
Click for Quote
Log in
to unlock special pricing