- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4739AG/TR
1N4739AG/TR
Microchip Technology
Diode Zener Single 9.1V 5% 1W 2-Pin DO-41 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 9.1V 5% 1W 2-Pin DO-41 T/R
Search Keywords: 1N4739AGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4739AG/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
55
$5.79
110
$4.35
165
$4.06
219 +
$3.97
Click for Quote
Log in
to unlock special pricing