- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4704/TR
1N4704/TR
Microchip Technology
Diode Zener Single 17V 5% 0.5W 2-Pin Axial DO-35 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 17V 5% 0.5W 2-Pin Axial DO-35 T/R
Search Keywords: 1N4704TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4704/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
58
$5.45
115
$4.12
173
$3.84
230 +
$3.76
Click for Quote
Log in
to unlock special pricing