- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4572A-1
1N4572A-1
Microchip Technology
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 Bag
Search Keywords: 1N4572A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4572A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
37
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$9.46
37
$8.60
73
$6.54
109
$6.13
145 +
$6.01
Click for Quote
Log in
to unlock special pricing