- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4557B
1N4557B
Microchip Technology
Diode Zener Single 3.9V 5% 50W 3-Pin(2+Tab) TO-3
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 3.9V 5% 50W 3-Pin(2+Tab) TO-3
Search Keywords: 1N4557B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4557B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$168.54
50
$89.23
75
$62.79
100 +
$61.53
Click for Quote
Log in
to unlock special pricing