- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4556A
1N4556A
Microchip Technology
Zener Diode, 7.5V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode, 7.5V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB
Search Keywords: 1N4556A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4556A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$121.45
50
$64.30
75
$45.25
100 +
$44.34
Click for Quote
Log in
to unlock special pricing