- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4490
1N4490
Microchip Technology
Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin DO-41 Bag
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin DO-41 Bag
Search Keywords: 1N4490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$14.24
50
$10.68
75
$9.97
100 +
$9.77
Click for Quote
Log in
to unlock special pricing