- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4483
1N4483
Microchip Technology
Diode Zener Single 56V 5% 1.5W 2-Pin Case A
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 56V 5% 1.5W 2-Pin Case A
Search Keywords: 1N4483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$12.78
50
$9.59
75
$8.95
100 +
$8.77
Click for Quote
Log in
to unlock special pricing