- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4482C
1N4482C
Microchip Technology
Diode Zener Single 51V 2% 1.5W 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 51V 2% 1.5W 2-Pin DO-41
Search Keywords: 1N4482C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4482C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$30.68
50
$18.88
75
$14.95
100 +
$14.65
Click for Quote
Log in
to unlock special pricing