- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4478/TR
1N4478/TR
Microchip Technology
Diode Zener Single 36V 5% 1.5W 2-Pin Axial DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 36V 5% 1.5W 2-Pin Axial DO-41 T/R
Search Keywords: 1N4478TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4478/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
34
$9.30
67
$7.08
101
$6.58
134 +
$6.44
Click for Quote
Log in
to unlock special pricing