- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4462D
1N4462D
Microchip Technology
Diode Zener Single 7.5V 1% 1.5W 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 7.5V 1% 1.5W 2-Pin DO-41
Search Keywords: 1N4462D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4462D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
382
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
25
$38.38
50
$23.62
75
$18.70
100 +
$18.32
Click for Quote
Log in
to unlock special pricing