- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4370A
1N4370A
Microchip Technology
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35
Search Keywords: 1N4370A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4370A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
MOQ for out of Stock Qty:
95
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$3.685
95
$3.350
190
$2.510
285
$2.350
379 +
$2.300
Click for Quote
Log in
to unlock special pricing