- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4370
1N4370
Microchip Technology
2.4 V 500 mW ±5% Through Hole Zener Diode - DO-204AH (DO-35)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.4 V 500 mW ±5% Through Hole Zener Diode - DO-204AH (DO-35)
Search Keywords: 1N4370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,053
can ship
MOQ for out of Stock Qty:
109
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
109
$2.91
218
$2.18
327
$2.04
435 +
$2.00
Click for Quote
Log in
to unlock special pricing