- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4245
1N4245
Microchip Technology
The 1N4245 is a military-qualified, standard recovery rectifier diode in a hermetically sealed glass package, rated for 200V a ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1N4245 is a military-qualified, standard recovery rectifier diode in a hermetically sealed glass package, rated for 200V and 1A.
Search Keywords: 1N4245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$3.45
50
$3.34
100
$3.07
250
$3.05
500
$3.03
1,000
$3.02
2,500
$3.01
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing