- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3997A
1N3997A
Microchip Technology
Diode Zener Single 5.6V 10% 10W 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 5.6V 10% 10W 2-Pin DO-4
Search Keywords: 1N3997A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3997A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Manufacturer Stock:
81
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$68.77
5
$48.54
10
$45.84
25
$43.43
50
$43.32
75
$43.21
100 +
$43.11
Click for Quote
Log in
to unlock special pricing