- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3903R
1N3903R
Microchip Technology
Diode Fast Recovery 400V 20A 2-Pin DO-203AB Tray
Accessories Notify Me
RoHS Compliant
Description
+
Diode Fast Recovery 400V 20A 2-Pin DO-203AB Tray
Search Keywords: 1N3903R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3903R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$110.02
50
$58.25
75
$40.99
100 +
$40.17
Click for Quote
Log in
to unlock special pricing