- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3892AR
1N3892AR
Microchip Technology
Diode Switching 300V 20A 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 300V 20A 2-Pin DO-4
Search Keywords: 1N3892AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3892AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
25
$115.33
50
$61.06
75
$42.97
100 +
$42.11
Click for Quote
Log in
to unlock special pricing