- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3828A-1
1N3828A-1
Microchip Technology
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Search Keywords: 1N3828A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3828A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
38
$8.30
76
$6.22
114
$5.81
152 +
$5.69
Click for Quote
Log in
to unlock special pricing