- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3768R
1N3768R
Microchip Technology
Bulk Stud RECTIFIER DIODE Single Diode RECTIFIER DIODE 35A 1kV 175C
Accessories Notify Me
RoHS Compliant
Description
+
Bulk Stud RECTIFIER DIODE Single Diode RECTIFIER DIODE 35A 1kV 175C
Search Keywords: 1N3768R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3768R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$154.70
50
$81.90
75
$57.63
100 +
$56.48
Click for Quote
Log in
to unlock special pricing