- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3514A
1N3514A
Microchip Technology
Diode Zener Single 6.8V 5% 400mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.8V 5% 400mW 2-Pin DO-35
Search Keywords: 1N3514A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3514A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
95
$3.31
190
$2.48
285
$2.32
379 +
$2.27
Click for Quote
Log in
to unlock special pricing