- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3324RB
1N3324RB
Microchip Technology
Diode Zener Single 30V 5% 50W 2-Pin DO-5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 30V 5% 50W 2-Pin DO-5
Search Keywords: 1N3324RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3324RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$123.123
25
$111.930
50
$59.260
75
$41.700
100 +
$40.860
Click for Quote
Log in
to unlock special pricing