- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3043A-1
1N3043A-1
Microchip Technology
Diode Zener Single 91V 10% 1W 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 91V 10% 1W 2-Pin DO-41
Search Keywords: 1N3043A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3043A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
29
$10.92
58
$8.19
87
$7.64
116 +
$7.49
Click for Quote
Log in
to unlock special pricing