- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3038BUR-1
1N3038BUR-1
Microchip Technology
Diode Zener Single 56V 5% 1W 2-Pin MELF DO-213AB Bag
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 56V 5% 1W 2-Pin MELF DO-213AB Bag
Search Keywords: 1N3038BUR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3038BUR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
43
$5.84
85
$4.43
127
$4.15
169 +
$4.07
Click for Quote
Log in
to unlock special pricing