- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3005B
1N3005B
Microchip Technology
Diode Zener Single 100V 5% 10W 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 100V 5% 10W 2-Pin DO-4
Search Keywords: 1N3005B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3005B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$71.214
25
$64.740
50
$39.840
75
$31.540
100 +
$30.910
Click for Quote
Log in
to unlock special pricing