- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N2977BE3
1N2977BE3
Microchip Technology
Diode Zener Single 13V 5% 10W DO-213AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 13V 5% 10W DO-213AA
Search Keywords: 1N2977BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N2977BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$85.07
50
$45.04
75
$31.69
100 +
$31.06
Click for Quote
Log in
to unlock special pricing