- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MB2S-TP
MB2S-TP
Micro Commercial Components
Diode Rectifier Bridge Single 200V 0.8A 4-Pin MBS-1 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Rectifier Bridge Single 200V 0.8A 4-Pin MBS-1 T/R
Search Keywords: MB2STP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micro Commercial Components
-
Part No:MB2S-TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,290
Ships today, if you order in
Buy all 1,290 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1290
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.0974
3,000
$0.0885
6,000
$0.0818
12,000
$0.0690
24,000 +
$0.0670
Click for Quote
Log in
to unlock special pricing