- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MIC29300-5.0BU
MIC29300-5.0BU
Micrel Synergy Semi
LDO Regulator 5V 3A 4-Pin (3+Tab) TO-263
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LDO Regulator 5V 3A 4-Pin (3+Tab) TO-263
Search Keywords: MIC2930050BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micrel Synergy Semi
-
Part No:MIC29300-5.0BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$18.58
25
$4.60
50
$4.15
100
$3.76
250
$3.55
500 +
$3.38
Click for Quote
Log in
to unlock special pricing