- Home ›
- All Products›
- 832B-12L
832B-12L
MG Chemicals
Epoxy Encpsltg/Pottg Compound - Black - 2 Part - 2:1 - 3.3Pa.s - 12l
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Epoxy Encpsltg/Pottg Compound - Black - 2 Part - 2:1 - 3.3Pa.s - 12l
Search Keywords: 832B12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:832B-12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT