- Home ›
- All Products›
- 4875-227G
4875-227G
MG Chemicals
* Meets J-STD-004 and QQ-S-571 * No Clean * Standard Flux Core percentage at 2.2% * Melting Point: 183 ° C / 361 ° F
Accessories Notify Me
RoHS Non-Compliant
Spool Packaging
Description
+
* Meets J-STD-004 and QQ-S-571 * No Clean * Standard Flux Core percentage at 2.2% * Melting Point: 183 ° C / 361 ° F
Search Keywords: 4875227G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4875-227G
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$30.52
5
$28.55
10
$27.23
25
$26.42
50
$25.29
100
$24.25
250 +
$23.60
Click for Quote
Log in
to unlock special pricing