- Home ›
- All Products›
- 422C-P
422C-P
MG Chemicals
Conductive Coating - Pen Applicator - 5 ml - 4.61 g - PCBs.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conductive Coating - Pen Applicator - 5 ml - 4.61 g - PCBs.
Search Keywords: 422CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:422C-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$19.96
10
$19.42
25
$18.71
50
$18.17
100
$17.64
250
$16.93
500 +
$16.39
Click for Quote
Log in
to unlock special pricing