- Home ›
- All Products›
- ST18708LDNN
ST18708LDNN
METZ CONNECT
Terminal block AST187 - 8 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 8 pole - Pitch 7.5mm
Search Keywords: ST18708LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18708LDNN
-
Alias/AKA:AST1870804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$8.35
50
$7.98
100
$7.74
250
$7.32
500
$7.12
1,000 +
$7.02
Click for Quote
Log in
to unlock special pricing