- Home ›
- All Products›
- ST17812LDNN
ST17812LDNN
METZ CONNECT
Terminal block AST178 - 12 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST178 - 12 pole - Pitch 7.62mm
Search Keywords: ST17812LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17812LDNN
-
Alias/AKA:AST1781204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$24.71
2,500
$12.62
3,750
$8.59
5,000 +
$8.42
Click for Quote
Log in
to unlock special pricing