- Home ›
- All Products›
- ST17712LDNN
ST17712LDNN
METZ CONNECT
Terminal block AST177 - 12 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST177 - 12 pole - Pitch 7.5mm
Search Keywords: ST17712LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17712LDNN
-
Alias/AKA:AST1771204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing