- Home ›
- All Products›
- ST17711LDNN
ST17711LDNN
METZ CONNECT
Terminal block AST177 - 11 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST177 - 11 pole - Pitch 7.5mm
Search Keywords: ST17711LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17711LDNN
-
Alias/AKA:AST1771104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$9.72
50
$9.29
100
$9.02
250
$8.53
500
$8.30
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing