- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST12804VDNN
ST12804VDNN
METZ CONNECT
Terminal block AST128 - 4 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST128 - 4 pole - Pitch 7.62mm
Search Keywords: ST12804VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12804VDNN
-
Alias/AKA:AST1280404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
132
$2.65
264
$2.00
396
$1.86
528 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments