- Home ›
- All Products›
- ST12512VDNN
ST12512VDNN
METZ CONNECT
Terminal block AST125 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST125 - 12 pole - Pitch 5mm
Search Keywords: ST12512VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12512VDNN
-
Alias/AKA:AST1251204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$6.44
100
$5.96
250
$5.70
500
$5.47
1,000
$5.32
2,500
$5.18
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments