- Home ›
- All Products›
- ST07205VGNN
ST07205VGNN
METZ CONNECT
Terminal block AST082 - 5 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 5 pole - Pitch 2.54mm
Search Keywords: ST07205VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07205VGNN
-
Alias/AKA:AST0820506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$2.77
300
$2.09
450
$1.95
600 +
$1.91
Click for Quote
Log in
to unlock special pricing