- Home ›
- All Products›
- ST07204VGNN
ST07204VGNN
METZ CONNECT
Terminal block AST082 - 4 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST082 - 4 pole - Pitch 2.54mm
Search Keywords: ST07204VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07204VGNN
-
Alias/AKA:AST0820406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$2.14
100
$1.74
400
$1.66
800
$1.59
1,200
$1.53
2,800
$1.48
5,200
$1.37
7,600 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments