- Home ›
- All Products›
- ST05509HBNC
ST05509HBNC
METZ CONNECT
Terminal block AST05 - 9 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST05 - 9 pole - Pitch 5mm
Search Keywords: ST05509HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST05509HBNC
-
Alias/AKA:AST0550902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$11.38
2,500
$5.81
3,750
$3.96
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing