- Home ›
- All Products›
- ST02705HDNC
ST02705HDNC
METZ CONNECT
Terminal block AST027 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST027 - 5 pole - Pitch 7.5mm
Search Keywords: ST02705HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST02705HDNC
-
Alias/AKA:AST0270504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
300
$2.58
500
$2.54
1,000
$2.44
2,500
$2.37
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments