- Home ›
- All Products›
- SP15509HBNC
SP15509HBNC
METZ CONNECT
ASP155x Series 9 Position 5 mm Spring Clamp Pluggable Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASP155x Series 9 Position 5 mm Spring Clamp Pluggable Terminal Block
Search Keywords: SP15509HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP15509HBNC
-
Alias/AKA:ASP1550922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,250
$7.19
2,500
$3.80
3,750
$2.61
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing