- Home ›
- All Products›
- SP06412VGNF
SP06412VGNF
METZ CONNECT
Terminal block ASP084 - 12 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP084 - 12 pole - Pitch 3.81mm
Search Keywords: SP06412VGNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06412VGNF
-
Alias/AKA:ASP0841206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$22.86
2,500
$11.68
3,750
$7.95
5,000 +
$7.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments