- Home ›
- All Products›
- SP06407VGNN
SP06407VGNN
METZ CONNECT
Terminal block ASP064 - 7 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP064 - 7 pole - Pitch 3.81mm
Search Keywords: SP06407VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06407VGNN
-
Alias/AKA:ASP0640706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$7.70
2,500
$3.93
3,750
$2.68
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing