- Home ›
- All Products›
- SP06312VGNN
SP06312VGNN
METZ CONNECT
Terminal block ASP063 - 12 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP063 - 12 pole - Pitch 3.5mm
Search Keywords: SP06312VGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP06312VGNN
-
Alias/AKA:ASP0631206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$13.19
2,500
$6.74
3,750
$4.59
5,000 +
$4.50
Click for Quote
Log in
to unlock special pricing