- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SP04606VBNC
SP04606VBNC
METZ CONNECT
Terminal block ASP046 - 6 pole - CL5.08 Grivory
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP046 - 6 pole - CL5.08 Grivory
Search Keywords: SP04606VBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04606VBNC
-
Alias/AKA:ASP0460622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Spring Clamp
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
553
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.47
500
$2.44
1,000
$2.34
2,500
$2.29
5,000
$2.12
7,500
$2.09
10,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments