- Home ›
- All Products›
- SP04303VBNN
SP04303VBNN
METZ CONNECT
Terminal block ASP043 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASP043 - 3 pole - Pitch 3.5mm
Search Keywords: SP04303VBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SP04303VBNN
-
Alias/AKA:ASP0430322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.26
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments